
Highlights & Details
WT 1012 - Fluke 175-Erem 2432 Set
- 2-in-1 Combo Pack
- Powerful 90 W soldering station
- Digital Multimeter Fluke 175
- Handy side cutter
Technical specifications
- Vorteilset incl. multimeter and side cutter
- Product type
Soldering kit
- Max. power
90 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
- Operating voltage
230 V
- Min. temperature
50 °C
Documents & Downloads
Datasheet
Datasheet 1713893 Weller WT 1012 Soldering kit Digital 90 W 50 - 550 °C
User & Safety Instructions
User & Safety Instructions 1713893 Weller WT 1012 Soldering kit Digital 90 W 50 - 550 °C
Information
Information 1713893 Weller WT 1012 Soldering kit Digital 90 W 50 - 550 °C
Conformity certificate
Conformity certificate 1713893 Weller WT 1012 Soldering kit Digital 90 W 50 - 550 °C
Description
Weller 1012 soldering station:
Digital 90 W 1-channel soldering station with Soldering iron WSP 80 and safety storage WSR201.
Fluke 175 Digital Multimeter
Handy real effective measurement device with various functions to the majority of electrical and electro-mechanical defects to the bottom. With large, easy to read display.
Weller 2432 E side-cutter:
Handy side cutter with oval head. For all cutting tasks on easily accessible places. The massive head allows a high cutting capacity and is characterised by its robustness.
This text is machine translated.
Scope of delivery
- Weller 1012 soldering station
- Fluke 175 multimeter
- Weller 2432 E side cutter
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









