
Highlights & Details
Set comprising of WT1010M with WMTP MS soldering set + RTM 006 S MS chisel-tip 0.6X0.4 + RTM 022 S MS chisel-tip 2.2X1.4 + RT Micro soldering tip + soldering tip holder
- Weller RT micro soldering tip, chisel 0.6mmx0.4mm, MIL-SPEC
- Handles all standard applications. A tool for all soldering needs.
- Reduces the risk of damage to sensitive micro components and workpieces. No rework, lower operating costs.
- Fast heat-up and response time, sensor close to the solder joint, perfect heat transfer. No downtime, continuous workflow, excellent results.
- Motion sensor for activation, operating and setup information stored in the tool. Energy saving, longer life span of the peak, flexibility for the user by the use at the bank/station.
- Only soldering tip in the market with tool-free tip change. 20% faster tip change than with comparable tools.
- One station for all active tips and tools. WX system meets all the requirements for manual soldering and is the only ESD-safe soldering station, including control panel, on the market.
- Weller RT micro soldering tip, chisel 2.2mmx0.4 mm, MIL-SPEC
- Fast heating up and response time
- Perfect heat transition
- Tool-free tip change
- 20% faster tip change than with comparable tools
- Weller RT micro solder tip, solder depot 1.2mmx2.0mm, MIL-SPEC
- Handles all standard applications. A tool for all soldering needs.
- Reduces the risk of damage to sensitive micro components and workpieces. No rework, lower operating costs.
- Fast heat-up and response time, sensor close to the solder joint, perfect heat transfer. No downtime, continuous workflow, excellent results.
- Motion sensor for activation, operating and setup information stored in the tool. Energy saving, longer life span of the peak, flexibility for the user by the use at the bank/station.
- Only soldering tip in the market with tool-free tip change. 20% faster tip change than with comparable tools.
- One station for all active tips and tools. WX system meets all the requirements for manual soldering and is the only ESD-safe soldering station, including control panel, on the market.
- Weller soldering tip holder for active RT soldering tip families
- Everything at a glance
- All soldering tips are placed upright and thus all tip types and sizes are fully visible
- Tidied-up - Your workplace is clean and organized with the WCTH soldering tip holder
- Up to 16 active Weller RT soldering tips can be stored
- Safe: Always place your favorite hot soldering tips in the same order. In this way the workflow remains uniform and safe
- Compatible: The soldering tip holder is suitable for all Weller active RT tip families
- ESD protection.
Technical specifications
- Product type
Soldering kit
- Max. power
40 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
(L x W x H) 150 x 130 x 101 mm
- Preheat time
5 s
- Operating voltage
230 V
- Weight
1900 g
- Soldering iron features
+ soldering tip
+ tray
- Width
130 mm
- Height
101 mm
- Length
150 mm
- Min. temperature
50 °C
Documents & Downloads
Datasheet
Datasheet 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Datasheet 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Datasheet 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Datasheet 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Datasheet 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Datasheet 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Datasheet 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
User & Safety Instructions
User & Safety Instructions 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Information
Information 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Information 3476912 Weller WT1010M mit WMTP MS+RTM 006 S MS+RTM 022 S MS+RTM 020 G MS+T0053450299 Soldering kit Digital 40 W 50 - 550 °C + s
Description
WT1010M with WMTP MS soldering kit
Discover the soldering station WT 1M
Your ultimate partner for excellence. With extremely short heating-up and recovery times, it does all the soldering work effortlessly.
No more juggling with tools or loss of performance - only reliable versatility and unsurpassed price-performance
Ratio. Decide for worry-free precision and unstoppable productivity.
Choose a Weller WT soldering station.
Weller RT micro soldering tip, chisel 0.6mmx0.4mm, MIL-SPEC
Powerful active soldering tip RT Micro MIL-SPEC for micro and standard components, covers a wide range of applications.
Weller RT micro soldering tip, chisel 2.2mmx0.4 mm, MIL-SPEC
Powerful active soldering tip RT Micro MIL-SPEC for micro and standard components, covers a wide range of applications.
Weller RT micro solder tip, solder depot 1.2mmx2.0mm, MIL-SPEC
Powerful active soldering tip RT Micro MIL-SPEC for micro and standard components, covers a wide range of applications.
Weller soldering tip holder for active RT soldering tip families
All active Weller RT soldering tips can be stored away easily and securely in the WCTH soldering tip holder. For all RTU, RTP and RTM tips. All soldering tips are placed upright and thus all tip types and sizes are fully visible. Your workstation is clean and organized with the WCTH solder tip holder. Up to 16 active Weller RT soldering tips can be stored. Always store your favorite hot soldering tips in the same order. In this way the workflow remains uniform and safe. The soldering tip holder is suitable for all Weller active RT tip families and is ESD-safe.
This text is machine translated.
Features
- WT1010M with WMTP MS soldering kit
- 1-channel micro-soldering station (95 W)
- For micro and standard soldering work. Includes WTMP MS microsoldering pencil
- With active (cartridge) top technology
- Intuitive operation with clear menu structure
- Small space requirement by stacking
- Graphic LC-display with background lighting
- High performance and functionality
- Many tools can be connected
- Case lid can be used as storage
- Switch-off time, process window interlock function, offset
- Can be connected to ZeroSmog solder fume extraction
Scope of delivery
- WT1M Supply unit, 230 V, WTMP MS soldering iron, 40 W, 12 V, RTM 013 S MS micro soldering tip, WSR 205 safety rack with stop & go function
- 1X RTM 006 S MS
- 1X RTM 022 S MS
- 1X RTM 020 G MS
- 1x T0053450299
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































