• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXHAP 200 Hot air soldering 200 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weller WXHAP 200 Hot-air pistons

  • Blue LED ring light for the operating state
  • internal parameter memory

Technical specifications

  • Accuracy: ± 30 °
Product type

Hot air soldering

Compatible with

Weller

Min. temperature

+100 °C

Max. temperature

+550 °C

Max. power

200 W

Weight

0.4 kg

Operating voltage

24 V AC

Solder tip type

Hot gas nozzle

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 456376 Weller WXHAP 200 Hot air soldering 200 W

User & Safety Instructions

User & Safety Instructions 456376 Weller WXHAP 200 Hot air soldering 200 W

User & Safety Instructions 456376 Weller WXHAP 200 Hot air soldering 200 W

Description

Ideal for mass-rich traditional design, fits on Weller WXA hot-air station. Safe working with a high-performance tool by a permanent visual control display. Internal Lotparameter-Speicher, ensures the data. Always secure against anti-static charge by permanent ESD protection.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)