• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXMTS Desoldering tweezers 80 W

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desoldering tweezers

Compatible with

Weller

Min. temperature

100 °C

Max. temperature

450 °C

Max. power

80 W

Weight

79 g

Preheating time

5 s

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827138 Weller WXMTS Desoldering tweezers 80 W

Description

High precision during soldering process through a short distance between tip and handle and optimized top design. Precise positioning by unique parallel sliding block guidance. No alignment after changing the tip through pair-wise design. Intelligent desoldering tweezers tips (allows automatic offset of tips).

This text is machine translated.

System requirements

  • WXSmart

More interesting products

(*All information is plus legal VAT)