• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Welltherm HPKS1950 Balcony heater 15 m² Black

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infrared Dark Heater, 1950 Watt, black

  • Power: 1950 watts
  • Technology: Ceramic Dark Spotlight; Voltage: 1/N/PE 230V; Frequency: 50 Hz; Protection: IPX4; For surfaces up to 15 m²; Connection cable: 185 cm with earthing contact plug; for wall and ceiling mounting; Weight: 4.0 kg; Dimensions: 75.9 x 9.5 x 17.1

Technical specifications

Product type

Balcony heater

Operating voltage

230 V

1950 W

Suitable for rooms up to

15 m²

Timer

No

Heater features

Rust-proof

Swivelling

Suitable for wall mounting

Overheating protection

IPX4

Protection class

I

Factory colour

Black

Dim

(L x W x H) 17.1 x 75.9 x 9.5 cm

Weight

4 kg

Feed length

185 cm

Type

Ceramic painter technology

Width

75.9 cm

Height

9.5 cm

Length

17.1 cm

Documents & Downloads

Datasheet

Datasheet 3736769 Welltherm HPKS1950 Balcony heater 15 m² Black

User & Safety Instructions

User & Safety Instructions 3736769 Welltherm HPKS1950 Balcony heater 15 m² Black

Description

Infrared dark heater (without light development) with long range For the heating of heating zones as required. For heating indoor, storage and outdoor areas.
Extremely space-efficient
Long life, as no light bulbs are used.

This text is machine translated.

Features

  • Heater - ready to connect with Schuko-plug and cable.

Scope of delivery

  • Radiator and operating instructions.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.