
Number
Minimum order quantity: 5
Total (€ 0.91 / piece)
€ 4.55
incl. VAT
14-day return policy included
Highlights & Details
Weltron 001045026142 WEL3006-1-101-LF String potentiometer 22-pos linear 0.5 W 100 Ω 7920 ° 1 pc(s)
Our service for you
Technical specifications
- Product type
String potentiometer
- Potentiometer features
22-pos
- Resistance
100 Ω
- Resistance characteristic
linear
- Power rating
0.5 W
- Mechanical angle
7920°
- Connection
Print
- Operation type
side
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
19.1 mm
- Height
6.5 mm
- Dim
(W x H x D) 19.1 x 6.5 x 4.95 mm
- Content
1 pc(s)
- Type
WEL3006-1-101-LF
- RoHS-compliant
Yes
- Depth
4.95 mm
Documents & Downloads
Datasheet
Datasheet 447847 Weltron 001045026142 WEL3006-1-101-LF String potentiometer 22-pos linear 0.5 W 100 Ω 7920 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 447847 Weltron 001045026142 WEL3006-1-101-LF String potentiometer 22-pos linear 0.5 W 100 Ω 7920 ° 1 pc(s)





















