
Number
Total (€ 0.32 / piece)
€ 0.32
incl. VAT
14-day return policy included
Technical specifications
- Product type
String potentiometer
- Potentiometer features
25-pos
- Resistance
1 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Mechanical angle
9000°
- Connection
Print
- Operation type
side
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
9.5 mm
- Height
9.5 mm
- Dim
(W x H x D) 9.5 x 9.5 x 4.85 mm
- Content
1 pc(s)
- Type
WEL3296-Z-102-LF
- Depth
4.85 mm
Documents & Downloads
Datasheet
Datasheet 447691 Weltron 001045026256 WEL3296-Z-102-LF Multiturn Trimming Potentiometer 9MM 1K 10% 0.5W 3296Z
User & Safety Instructions
User & Safety Instructions 447691 Weltron 001045026256 WEL3296-Z-102-LF Multiturn Trimming Potentiometer 9MM 1K 10% 0.5W 3296Z





















