
Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€ 0.10
-50 %
€ 3.50
incl. VAT
14-day return policy included
Highlights & Details
1/2 W carbon film resistor
- Size 0411
Our service for you
Technical specifications
- Product type
Carbon film resistor
- Type
Axial lead
- Type
0411
- Resistance
2.7 kΩ
- Power rating
0.5 W
- Tolerance ±
5 %
- (Ø)
3.5 mm
- Content
1 pc(s)
- Dim
(Ø) 3.5 mm
- RoHS-compliant
Yes
- Type
405302
- Type
wired axially
- Design type
Carbon film
Documents & Downloads
Datasheet
Datasheet 405302 Weltron 405302 Carbon film resistor 2.7 kΩ Axial lead 0411 0.5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 405302 Weltron 405302 Carbon film resistor 2.7 kΩ Axial lead 0411 0.5 W 5 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.29€ 5.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























