• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Ceramic capacitor SMD 0805 2700 pF 50 V 10 % 1 pc(s) Tape cut

Collection
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
2700 pF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1791 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.01 / piece)
€ 0.09
-89 %
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD multilayer ceramic capacitor, design 0805

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

2700 pF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

460320

Material (details)

Ceramic

Nominal voltage (details)

50 V

Material

X7R

Documents & Downloads

Datasheet

Datasheet 460320 Weltron Ceramic capacitor SMD 0805 2700 pF 50 V 10 % 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 460320 Weltron Ceramic capacitor SMD 0805 2700 pF 50 V 10 % 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)