Folder divider with scratch-resistant lining and removable 4-ring binder for notes and documents, holds a 10-inch (25.4 cm) tablet
Business organizer with pen or USB loops and card pockets, holds a A4 notepad
Includes A4 notepad
Technical specifications
Product type
Briefcase
Width
28 cm
Height
35 cm
Depth
5 cm
Factory colour
Black
Material
Polyester
Vinyl
Design
Sleeve
Cable length
0 cm
Suitable for
25,4 cm (10")
Keyboard layout
German, QWERTZ
Features
Check-in friendly laptop/tablet compartment
Weight
1.2 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377549 Wenger Briefcase 611710 28 cm x 35 cm x 5 cm Black
Description
Whether you're meeting customers or presenting, preparation is the key to O. That's why the venture could be the most important piece in your business portfolio. With an elegant exterior and exquisitely exquisit interior, you can store all your personal technical equipment, notes, accessories and business cards in one place. So you have your head free to take care of the details of the business or to tie the audience with your speech. For added versatility, we have added a detachable 4-ring folder and hidden handles for various wearing options.
This text is machine translated.
Scope of delivery
Wenger Venture Sleeve briefcase
Description
Whether you're meeting customers or presenting, preparation is the key to O. That's why the venture could be the most important piece in your business portfolio. With an elegant exterior and exquisitely exquisit interior, you can store all your personal technical equipment, notes, accessories and business cards in one place. So you have your head free to take care of the details of the business or to tie the audience with your speech. For added versatility, we have added a detachable 4-ring folder and hidden handles for various wearing options.