• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Reload Suitable for up to: 40,6 cm (16") Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Reload Laptop backpack Suitable for up to: 40,6 cm (16")

  • Padded compartment for a 16-inch laptop and a separate 10-inch tablet compartment with anti-scratch lining
  • Organizer for important accessories for a clear storage of cables, chargers and visiting cards
  • Carry strap for attachment to the handle of roll cases for comfortable traveling with several luggage items

Technical specifications

  • Storage space 16 l
Product type

Laptop backpack

Suitable for

25,4 cm (10")

40,6 cm (16")

Width

310 mm

Height

440 mm

Depth

180 mm

Weight

1.12 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 310 x 440 x 180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431143 Wenger Laptop backpack Reload Suitable for up to: 40,6 cm (16") Black

Description


16" laptop backpack with tablet compartment
The classic, clean reload with its minimalist look is the ultimate business backpack, where you don't have to compromise on functionality. It is equipped with a padded laptop compartment and a tablet compartment for your electronic devices, an organizer for important accessories and a quick-access compartment. A multipurpose side pocket with zip fastening and a zip front pocket provide versatile storage options that make your life easier. Transport is a pleasure thanks to the breathable back and Comfort-Fit shoulder straps.

This text is machine translated.

Features

  • Quick-access compartment for easy access to important accessories
  • Multipurpose side pocket with zip fastener for a water bottle or a small shield
  • The front zip pocket offers easy access to the most important things and keeps them safe.
  • Padded back for highest comfort
  • Comfort-fit shoulder straps
  • Padded grip for easy carrying.

More interesting products

(*All information is plus legal VAT)