• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Coated outer material made mainly from recycled PET bottles
  • Lining made of recycled, spin-colored fibers
  • Padded compartment for laptops up to 15.6"″ with side access
  • Spacious main compartment with clamshell opening, compression straps and interior compartments
  • Safety zippers for securing valuables - can be sealed into one another or attached to a loop
  • Two internal side pockets for a water bottle and other things
  • Two front compartments for quick access to important accessories
  • Safety compartment with rear zip
  • Breathable back padding to keep you from sweating
  • Trolley belt for attachment to the handle of wheeled cases for comfortable traveling with several luggage pieces
  • Padded, adjustable shoulder straps with chest straps for maximum comfort
  • Grips top and side for easy carrying
  • Outdoor fixing loops
  • Luggage size

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

35 cm

Height

45 cm

Depth

23 cm

Weight

0.94 kg

Material

Polyester

TPU

Factory colour

Black

Dim

(W x H x D) 35 x 45 x 23 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3783053 Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

User & Safety Instructions

User & Safety Instructions 3783053 Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

Warranty Terms

Warranty Terms 3783053 Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

Description

Whether in the city or at the airport , the UrbanOne Travel Backpack adapts seamlessly to your lifestyle. With its main water-repellent outer material made of recycled PET bottles and the lining made of recycled, spin-colored fibers, the backpack is set off from the crowd not only because of its functionality, but also because of its well-thought-out design. Inside there is a spacious main compartment, a padded compartment for a laptop up to 15.6″ / 16" as well as several smaller compartments to keep everything safe and clear. Your valuables are securely stowed away, while the front quick-access compartments and the back safety pocket with zip fastener provide for additional comfort.

This text is machine translated.

Features

  • Padded compartment for laptops up to 15.6″ / 16 "with side access

More interesting products

(*All information is plus legal VAT)