
Highlights & Details
Wenger Tool Backpack Pro Laptop backpack Suitable for up to: 43,2 cm (17")
- Main outer material made from recycled PET bottles; padded compartment for a laptop up to 17″ with mesh compartment for the power supply; integrated USB connector (battery not included)
Technical specifications
- Product volume: 36 liters
- Product type
Laptop backpack
- Suitable for
43,2 cm (17")
- Width
42 cm
- Height
50 cm
- Depth
26 cm
- Weight
2.1 kg
- Material
Polyester
- Factory colour
Black
- Design
Backpack
- Dim
(W x H x D) 42 x 50 x 26 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3475896 Wenger Laptop backpack Tool Backpack Pro Suitable for up to: 43,2 cm (17") Black
Datasheet 3475896 Wenger Laptop backpack Tool Backpack Pro Suitable for up to: 43,2 cm (17") Black
User & Safety Instructions
User & Safety Instructions 3475896 Wenger Laptop backpack Tool Backpack Pro Suitable for up to: 43,2 cm (17") Black
Warranty Terms
Warranty Terms 3475896 Wenger Laptop backpack Tool Backpack Pro Suitable for up to: 43,2 cm (17") Black
Description
This text is machine translated.
Features
- Main outer material made of recycled PET bottles; padded compartment for a laptop up to 17″ with mesh compartment for the power supply; built-in USB connector (battery not included); removable carrying with space for 34 tools; spacious main compartment with velcro pocket; zip pocket with key clip, insert pockets and separate compartments; shaped, break-proof glasses compartment; Front pocket with separate compartments for tools; slide-in compartment for large cables at the front; side compartment for accessories; elastic side compartment for a water bottle; lockable zip-closures at the main compartment for safe storage of your tools; breathable back padding so that you do not get into a sweat; trolley strap for attaching to the handle of roller cases for comfortable traveling with several luggage items; Comfort-Fit shoulder strap with chest strap for maximum comfort; cable-reinforced handle for easy carrying; EVA-shaped hard floor so that the backpack always stands upright; extra robust material
Frequently Bought Together
(*All information is plus legal VAT)€ 215.97*























































