• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05006618001 VDE Screwdriver set 17-piece Phillips, Slot, Pozidriv, TORX

1/34
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 17 RA 1

  • Screwdriver set with exchangeable blades
  • With ratchet integrated in the handle
  • Ergonomic, intuitive switching to right/left or 0 position
  • Take it easy tool finder: Colour codes by profile and lasered size specification
  • In robust foldaway bag
  • Suitable for Wera 2go

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Downforce

Phillips

Slot

Pozidriv

TORX

Handle length

115 mm

Length

250 cm

Weight

730 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3338838 Wera 05006618001 VDE Screwdriver set 17-piece Phillips, Slot, Pozidriv, TORX

User & Safety Instructions

User & Safety Instructions 3338838 Wera 05006618001 VDE Screwdriver set 17-piece Phillips, Slot, Pozidriv, TORX

Description

17-part Kraftform compact VDE set. 1 Hand holder 837 i RA with ratchet function (40 teeth, 9° drawback angle), 1 hand owner 817 VDE, 15 VDE reversing blades with tool finder Take it easy: Colour identification according to profiles and lasered size specification. Tested tools according to IEC 60900 Routine test in water bath at 10,000 V for safe working with the approved voltage of 1,000 V. In a robust belt pouch.

This text is machine translated.

Scope of delivery

  • Kraftform hand-holder with ratchet function
  • Kraftform compact VDE 62 i Take it easy, PH 1 x 157 mm, PH 2 x 157 mm
  • Kraftform compact VDE 65 i Take it easy, PZ 1 x 157 mm, PZ 2 x 157 mm
  • Kraftform compact VDE 65 i PZ/S Take it easy, # 1 x 157 mm, # 2 x 157 mm
  • Compact form VDE 67 i TORX® Take it easy, TX 10 x 157 mm, TX 15 x 157 mm, TX 20 x 157 mm, TX 25 x 157 mm
  • Kraftform compact VDE 60 i Take it easy, 0.4 x 2.5 x 157 mm, 0.8 x 4 x 157 mm, 1 x 6.5 x 157 mm, 1.2 x 5.5 x 157 mm
  • Kraftform compact VDE 60 is take it easy, 0.6 x 3.5 x 157 mm
  • Belt holster

More interesting products

(*All information is plus legal VAT)