• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt VDE 16 extra slim 1 Electrician Interchangeable bits set

1/33
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

319 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 14 pc(s))
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 16 extra slim 1 Tool Finder, 16-piece

  • VDE - Interchangeable blades with hand holder, 16-pieces

Technical specifications

Product type

Interchangeable bits set

Range of use

Electrician

Documents & Downloads

Datasheet

Datasheet 3165529 Wera Kraftform Kompakt VDE 16 extra slim 1 Electrician Interchangeable bits set

User & Safety Instructions

User & Safety Instructions 3165529 Wera Kraftform Kompakt VDE 16 extra slim 1 Electrician Interchangeable bits set

Description

1 Hand holder 817 VDE Kraftform und 14 VDE-Interchangeable blades with Tool Finder Take it easy: Colour identification as well as laser-etched size specification according to sizes. With a reduced blade diameter with built-in protective insulation, deep-lying screw and spring elements can be reached and operated. Tested tools according to IEC 60900 Routine test at 10,000 V for safe working with the approved voltage of 1,000 V. 1 single-pole phase tester. In robust belt bag. The textile bag shows a fleece zone at the rear side. With the included self-adhesive hook-and-loop tape, the fabric case can be attached to the Wera 2go components. Also on wall, shelf or workshop trolley.

This text is machine translated.

Features

  • VDE-insulated Kraftform hand driver 817 VDE with reel-off protection
  • VDE-insulated exchangeable blades 157 mm long
  • Reduced blade diameter with integrated protective insulation for deeper lying screws
  • Interchangeable blades with Take it easy tool finder with color codes according to profiles and with lasered size specification
  • Tested tool according to IEC 60900 at 10,000 V

Scope of delivery

  • VDE - Interchangeable blades with hand holder
  • 1 x 9x98
  • 1 x PH 1x157
  • 1 x PH 2 x 157
  • 1 x PZ 1x157
  • 1 x PZ 2x157
  • 1 x # 1x157
  • 1 x # 2 x 157
  • 1 x TX 10 x 157
  • 1 x TX 15 x 157
  • 1 x TX 20 x 157
  • 1 x TX 25 x 157
  • 1 x 0.4x2.5 x 157
  • 1 x 0.6x 3.5 x 157
  • 1 x 0.8 x 4.0 x 157
  • 1 x 1.0 x 5.5 x 15 7
  • 1 x 0.5 x 3.0 x 70
  • 1 x 50.0x70.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)