• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05020013001 Joker Ratcheting crowfoot wrench set 11-piece 8 - 19 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

168 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joker ratchet combination wrench set

  • In robust bag

Technical specifications

  • Return angle: 30°
Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more
No. of teeth

80

Material

Cromoly steel

Material properties

nickel-chrome plating

DIN standard

DIN ISO 1711-1

Material (details)

Chrome molybdenum steel, nickel chrome coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 408082 Wera 05020013001 Joker Ratcheting crowfoot wrench set 11-piece 8 - 19 mm

User & Safety Instructions

User & Safety Instructions 408082 Wera 05020013001 Joker Ratcheting crowfoot wrench set 11-piece 8 - 19 mm

Description

High-quality combination ratchet wrench set. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. 11-piece set in a robust pouch. For hexagon headed bolts, screws, and nuts. Its unique holding function, thanks to the metal plate in the jaw, reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry provides a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30 degree at the open end avoids time consuming flipping of the wrench during fastening jobs. With ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility in very confined working spaces. Specially forged geometry for high torque transfer and strength. Made of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection.

Features

  • Hexagonal nuts or bolts
  • Ratcheting combination wrench; unique holding function; return angle of only 30°; ratchet mechanism at the ring end;

Scope of delivery

  • Ratchet combination wrench: SW
  • 8/10/11/12/13/14/15/16/17/18/19 mm
  • Bag.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 413.97€ 407.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)