• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05056305001 840/1 Z Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star 300 mm

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Weight: 4.000 standard / type / model: 840/1 Z Main features: 1/4″ 2 mm length 25 mm Execution: Tough, HEX-plus Additional info: Container: Brand name: Wera Model name Delivery:

Technical specifications

  • Accessories: Features: Tough
  • For universal use.
  • For manual or machine operation (conventional Cordless screwdriver) Drive at length 25 mm: 6.3 mm (1/4″)-hexagon according to DIN ISO 1173-C 6.3 Special product advantages: The HEX-Plus profile saves the screw due to a larger contact surface and significantly reduces the risk of round screw heads
Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

300 mm

Width

300 mm

Height

300 mm

Weight

0.008

Dim

(L x W x H) 300 x 300 x 300 mm

Downforce

Star

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731062 Wera 05056305001 840/1 Z Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star 300 mm

Description

hardened · For universal use. · For manual or machine operation (conventional Cordless screwdriver) Drive at length 25 mm: 6.3 mm (1/4″)-hexagon according to DIN ISO 1173-C 6.3 Special product advantages: The HEX-Plus profile saves the screw due to a larger contact surface and significantly reduces the risk of round screw heads

This text is machine translated.

Scope of delivery

  • 21040402

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.