• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05057627001 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 40 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 35.99 / piece)
€ 63.90
-44 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

25 mm

Downforce

TORX

Content

10 pc(s)

Shape

D 6.3

Size

TX 40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582906 Wera 05057627001 Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX TX 40 25 mm

Description

High-quality bits for TORX® screws. The impactor technology ensures above-average service life even under extreme requirements. Increased frictional resistance due to rough diamond particle coating on the bit tip prevents slipping out of the screw. Particularly suitable for use with commercial impact screwdrivers; 1/4" hexagon, suitable for holders according to DIN ISO 1173-D 6.3.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)