• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05057657001 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips 3 50 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.99 / piece)
€ 42.36
-43 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

50 mm

Downforce

Phillips

Content

5 pc(s)

Shape

F 6.3

Size

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582900 Wera 05057657001 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips 3 50 mm

Description

High-quality bits for Phillips screws. The impactor technology ensures above-average service life even under extreme requirements. Increased frictional resistance due to rough diamond particle coating on the bit tip prevents slipping out of the screw. Particularly suitable for use with commercial impact screwdrivers; 1/4" hexagon, suitable for holders according to DIN ISO 1173-F 6.3.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)