• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05059785001 851/4 Z PH Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: PH PH 2 127 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

851/4 Z bits

  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

127 mm

Material properties

hardened

Width

35 cm

Height

15 cm

Weight

0.28 kg

Dim

(L x W x H) 127 mm x 35 cm x 15 cm

Downforce

PH

Content

1 pc(s)

Shape

E 6.3

Size

PH 2

Size

PH 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 824732 Wera 05059785001 851/4 Z PH Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: PH PH 2 127 mm

User & Safety Instructions

User & Safety Instructions 824732 Wera 05059785001 851/4 Z PH Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: PH PH 2 127 mm

Description

Features

  • Phillips screws
  • Design: Tough, ideal for difficult screwdriving jobs e.g. in sheet steel or metal
  • Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.