• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05059810001 851/4 TZ Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 300 mm

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Weight: 10.000 Standard / Type / Model: 851/4 TZ Main features: 1/4″ PH 2 Length 50 mm Execution: Torsion zone, tough additional info: Container: Brand name: Wera Model name Delivery:

Technical specifications

  • Accessories: Features: Tough
  • For universal use.
  • With torsion zone
  • For manual or machine operation (conventional Cordless screwdriver) Drive at length 50 mm: 6.3 mm (1/4″)-hexagon according to DIN ISO 1173 E 6.3
Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

300 mm

Width

300 mm

Height

300 mm

Weight

0.2

Dim

(L x W x H) 300 x 300 x 300 mm

Downforce

Phillips

Content

1 pc(s)

Size

PH 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731054 Wera 05059810001 851/4 TZ Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 300 mm

Description

hardened · For universal use. · With torsion zone · For manual or machine operation (conventional Cordless screwdriver) Drive at length 50 mm: 6.3 mm (1/4″)-hexagon according to DIN ISO 1173 E 6.3

This text is machine translated.

Scope of delivery

  • 21040402

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.