• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05060027001 855 / 4 Z PZ 1 X 70 MM Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 1 70 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PZ1 deep hole bit - 70 mm

  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

70 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Pozidriv

Content

1 pc(s)

Shape

F 6.3

Size

PZ 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828496 Wera 05060027001 855 / 4 Z PZ 1 X 70 MM Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 1 70 mm

Description

High-quality bit for Pozidriv * screws. Hardened, for universal use. 1/4" hexagonal, suitable for holders according to DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)