• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05060100001 867/4 Z TORX® Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star 5 mm 70 mm

1/5
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wera bit TX 1/4” – E 6.3 FORCH 5* | E6.3-TX BITS 70MM TX 10 5*

  • For Torx socket screws
  • Tough, for the individual use
  • 1/4" hex drive
  • Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
  • Output size TX 10

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

70 mm

Weight

0.103 kg

Downforce

Star

Content

1 pc(s)

Size

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731311 Wera 05060100001 867/4 Z TORX® Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star 5 mm 70 mm

Description

Bit 1/4" for TORX® screws, No. 867/4 Z

• SIMILAR TO DIN 3126-E 6.3; ISO 1173
• Tough
• For universal use

This text is machine translated.

Features

  • Bit length, 70 mm
  • VDE: No.
  • Screw type TX10
  • ESD justice: No.
  • Packing dimensions: Single
  • Tool length 70 mm
  • Blade diameter 4 mm
  • Blade length 70 mm
  • Blade length in inches: 2.75 in

Scope of delivery

  • 867/4 Z TX 10 x 70 mm TORX bits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.