• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05060105001 867/4 Z TORX® Torx bit Downforce: TORX TX 25 300 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

867/4 Z TORX® bits

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Torx bit

Length

300 mm

Material properties

hardened

Width

300 mm

Height

300 mm

Dim

(L x W x H) 300 x 300 x 300 mm

Downforce

TORX

Content

1 pc(s)

Shape

E 6.3

Size

TX 25

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824803 Wera 05060105001 867/4 Z TORX® Torx bit Downforce: TORX TX 25 300 mm

Description

Features

  • TORX® socket screws
  • Design: Tough, ideal for difficult screwdriving jobs e.g. in sheet steel or metal
  • Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.