• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05071090001 3867/4 TX BO 15 X 89 MM Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX BO TB 15 89 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORX BO stainless steel bits with drill

  • 'Rostfrei' logo with star, featuring the words 'Edelstahl Inox Stainless Steel', indicating stainless steel material.
  • Black and white graphic of a cog wheel in a circle. Symbolises settings or mechanical processes.

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

89 mm

Material

Stainless steel

Downforce

TORX BO

Content

1 pc(s)

Shape

F 6.3

Size

TB 15

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814945 Wera 05071090001 3867/4 TX BO 15 X 89 MM Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TORX BO TB 15 89 mm

Description

High-quality bits made from stainless steel for internal TORX ® screws. Wera Stainless steel tools are manufactured from stainless steel, whereby the unsightly rust from external sources is avoided. 1/4" hexagonal, suitable for holders according to DIN ISO 1173-F 6.3.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78€ 19.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)