• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05073526001 867/4 Z 89mm SB SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 10 89 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

867/4 Z TORX ® bit T10 x 89 mm

  • Suitable for Pozidriv
  • Ductile and tough for hard materials
  • Prevents premature breakage of the drive tip
  • 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3
  • Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools et al.

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

89 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

20.6 g

Downforce

TX

Content

1 pc(s)

Shape

F 6.3

Size

TX 10

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816847 Wera 05073526001 867/4 Z 89mm SB SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 10 89 mm

Description

High-quality bits for internal TORX ® screws. Design: hardened, especially for hard materials such as metal sheet or metal. 6.3 mm (1/4") hexagonal, suitable for holders according to DIN 1173-F 6.3 ISO 1173 Tough Bits extend the product life of bit and screw.

Features

  • Hard bits, particularly suitable for screw fitting in metal sheet or metal. Tough Bits extend the product life of bit and screw.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)