
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
7770 Socket wrench, 9x12 mm, 9x12 x 19 x 41 mm
- For torque wrench in the Click-Torque X series with a 9x12 mm holder
- Application: Hexagonal screw heads or nuts
- With pin lock
- These plug-in tools are suitable for high loads owing to the design in chromium-vanadium steel
Technical specifications
- No. of teeth
72
- Material
Chromium-vanadium steel
- Downforce
Allen
- Drive
Square socket bit 9 x 12 mm
- Dim
(L x W x H) 122 x 83 x 15 mm
- Weight
81 g
- Content
1 pc(s)
- Material properties
matt chrome plating
- Product type
Forward/reverse ratchet socket bit
- Width
83 mm
- Height
15 mm
- Length
122 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1668466 Wera 05078637001 7770 Socket wrench, 9x12 mm, 9x12 x 19 x 41 mm
User & Safety Instructions
User & Safety Instructions 1668466 Wera 05078637001 7770 Socket wrench, 9x12 mm, 9x12 x 19 x 41 mm
Description
Application: Hexagonal screw heads or nuts Drive: 9x12 mm; for torque wrench series Click-Torque X and XP with 9x12 mm Mounting type: Forged, chromium-vanadium steel, matt chrome-plated; with pin-securing
This text is machine translated.
This text is machine translated.
Features
- Fine toothing with 72 teeth
- Simple switching by rotary knob
- Nut locking by push button.
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























