• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05104645001 Tapping combo head metric M10 Right hand cutting DIN 3126 HSS 1 pc(s)

Product type
Tapping combo head
Thread spec
metric
DIN standard
DIN 3126
Thread size
M10
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

847 HSS Tapping combo head

  • For drilling, tapping, deburring
  • Long service life
  • Perfect chip removal
  • Low jamming risk
  • Excellent centring properties

Technical specifications

Product type

Tapping combo head

Thread spec

metric

DIN standard

DIN 3126

Thread size

M10

Thread handedness

Right hand cutting

Thread length

12 mm

Material

HSS

Length

59 mm

Tool holder

Hex

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360377 Wera 05104645001 Tapping combo head metric M10 Right hand cutting DIN 3126 HSS 1 pc(s)

Description

Application: drilling, thread cutting, deburring
design: HSS
drive: 1/4" hexagonal, suitable for holders with recording according to DIN 3126-D 6.3 ISO 1173

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.