User & Safety Instructions 1516870 Wera 05135927001UN 05135927001UN Tool kit
Description
Pivotable ratchet head The ratchet head is free moving and can be locked in any position through the slide the on both sides. Easy to use with a large hand free space is even in very narrow or difficult installation situations to be achieved. The defined fixing at 0 degrees, 15 degrees and 90 degrees to the left and right guarantees safe working without slipping of the creak heads.
Genuine high-speed turners The Cyclops ratchet are genuine high-speed turners: the rotor-design provides for the acceleration of the screw-process. The rotation symmetrical design of the Kraftform handle and the free-run sleeve support the rapid twirling. Especially when by a too smooth thread the catch is not yet engage.
Ergonomic Kraftform grip Kraftform Plus screwdrivers transfer more torque with less effort and protect the entire hand and arm, even in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials guarantee quick grip without the danger of the "Festklebens" the skin on the handle. The peripheral hard zones with the largest diameter run like wheels in the hand.
With impact cap The screw chisel is the answer, if you do not just want to screw. - For screwing, chiselling, stemming and releasing fixed screws of screw clamps. Wera chisel: the screwdriver, if it hard to the point! With integrated impact cap to increase the life and reduce the danger of shattering. Nevertheless, as a matter of principle: goggles! With a continuous hexagonal blade made of high-quality Bit-Material-This lossless power transfer even with hammer blows. The hardened coated material prevents chipping or breakage of the blade.
Practical holding function With the holding function of the joker guide nuts and screws directly and securely to almost any location. There, the thread quickly and safely threaded. If the bolt or nut can be avoided effectively. The time-consuming search is not necessary.
Screwdriver with hollow shaft Socket wrench with hollow shaft for the tightening or releasing the screws on long bolts as well as the fixed screws.
In a water bath tested The safety at work of up to 1000 volts is indicated by the routine testing of each single tool for dielectric strength at 10,000 volts. Even under extreme conditions of use is tested by the cold-impact strength at -40°C the security is ensured.
Reduced blade diameter Reduced blade diameter with integrated protective insulation, so that you can deep-lying screw and spring elements, individually tested in accordance with IEC 60900:2004.
This text is machine translated.
Features
Compact tool kit with the 25 most important screw tools for sanitary and heating area - The set includes, among others, the following highlights:
WERA Joker
The wrench for all cases - the muzzle, with a drawback angle of only 30°, has a holding and stop function so that nuts securely even in narrow spaces can be screwed - a fine-toothed ratchet with 80 teeth provides for precise drilling work-in set as 10 and 13 HE
WERA Cyclops
With free-run sleeve for quick tightening with slightly threads - Freely pivotable ratchet head with fixed points at 0°, 15° and 90°-fine serration for lower drive-in set as 1/4" with 152 mm Kraftform Plus Socket Wrench
With hollow shaft, so that protruding threaded not to an obstacle, - in particular with the installation of fittings very helpful - in the set as 10 and 13 HE
VDE 160 iS Screwdriver
Extra-slim design for spring clamps-Set as 3.5/100mm
Contents:
1 swivel and reversible ratchet CYCLOPS" with multi-component grip 6.3 mm (1/4") square drive (back angle of only 5 degrees)
Each 1 hexagon socket wrench size 7, 10, 13 mm
Each 1 mole ratchet combination wrench "Joker" with hold function on the maul page size 10 and 13 mm
1 screwdriver for slotted screws with multi-component Kraftform handle, impact cap and a continuous hexagonal blade for slotted screws 1.2 x 7.0 x 125 mm
1 screwdriver VDE insulated with multi-component force booklet for slotted screws 1.0 x 5.5 x 125 mm
1 screwdriver VDE insulated with multi-component force handle and reduced blade diameter for slotted screws 0.6 x 3.5 x 100 mm
1 voltage tester, single-pole with shaped handle test range 150 - 250 Volt, 3 x 70 mm
Each 1 hexagon socket wrench with power-grip shape and hollow shaft for protruding threaded bolts Gr. 10 and 13 mm
The 1-bit with hold function for the screw, for screws with Torx ® Profile Size T 10/50 mm, T 15/50 mm, T 20/50 mm, T 25/50 mm, T 30/50 mm, T 40/50 mm
The 1-Bit for screws with Phillips (PH) Sz.1/89 mm, 2/89 mm
The 1-Bit for screws with hexagon profile size 3/89 mm, 4/89 mm, 5/89 mm, 6/89 mm
1 Adapter 6.3 mm (1/4") square socket to 6.3 mm (1/4") Hexagon socket for screwdriver bits with a ratchet (Bitseitig with quick-change chuck)
Scope of delivery
Sanitary Heating Plumbkit.
Description
Pivotable ratchet head The ratchet head is free moving and can be locked in any position through the slide the on both sides. Easy to use with a large hand free space is even in very narrow or difficult installation situations to be achieved. The defined fixing at 0 degrees, 15 degrees and 90 degrees to the left and right guarantees safe working without slipping of the creak heads.
Genuine high-speed turners The Cyclops ratchet are genuine high-speed turners: the rotor-design provides for the acceleration of the screw-process. The rotation symmetrical design of the Kraftform handle and the free-run sleeve support the rapid twirling. Especially when by a too smooth thread the catch is not yet engage.
Ergonomic Kraftform grip Kraftform Plus screwdrivers transfer more torque with less effort and protect the entire hand and arm, even in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials guarantee quick grip without the danger of the "Festklebens" the skin on the handle. The peripheral hard zones with the largest diameter run like wheels in the hand.
With impact cap The screw chisel is the answer, if you do not just want to screw. - For screwing, chiselling, stemming and releasing fixed screws of screw clamps. Wera chisel: the screwdriver, if it hard to the point! With integrated impact cap to increase the life and reduce the danger of shattering. Nevertheless, as a matter of principle: goggles! With a continuous hexagonal blade made of high-quality Bit-Material-This lossless power transfer even with hammer blows. The hardened coated material prevents chipping or breakage of the blade.
Practical holding function With the holding function of the joker guide nuts and screws directly and securely to almost any location. There, the thread quickly and safely threaded. If the bolt or nut can be avoided effectively. The time-consuming search is not necessary.
Screwdriver with hollow shaft Socket wrench with hollow shaft for the tightening or releasing the screws on long bolts as well as the fixed screws.
In a water bath tested The safety at work of up to 1000 volts is indicated by the routine testing of each single tool for dielectric strength at 10,000 volts. Even under extreme conditions of use is tested by the cold-impact strength at -40°C the security is ensured.
Reduced blade diameter Reduced blade diameter with integrated protective insulation, so that you can deep-lying screw and spring elements, individually tested in accordance with IEC 60900:2004.
This text is machine translated.
Features
Compact tool kit with the 25 most important screw tools for sanitary and heating area - The set includes, among others, the following highlights:
WERA Joker
The wrench for all cases - the muzzle, with a drawback angle of only 30°, has a holding and stop function so that nuts securely even in narrow spaces can be screwed - a fine-toothed ratchet with 80 teeth provides for precise drilling work-in set as 10 and 13 HE
WERA Cyclops
With free-run sleeve for quick tightening with slightly threads - Freely pivotable ratchet head with fixed points at 0°, 15° and 90°-fine serration for lower drive-in set as 1/4" with 152 mm Kraftform Plus Socket Wrench
With hollow shaft, so that protruding threaded not to an obstacle, - in particular with the installation of fittings very helpful - in the set as 10 and 13 HE
VDE 160 iS Screwdriver
Extra-slim design for spring clamps-Set as 3.5/100mm
Contents:
1 swivel and reversible ratchet CYCLOPS" with multi-component grip 6.3 mm (1/4") square drive (back angle of only 5 degrees)
Each 1 hexagon socket wrench size 7, 10, 13 mm
Each 1 mole ratchet combination wrench "Joker" with hold function on the maul page size 10 and 13 mm
1 screwdriver for slotted screws with multi-component Kraftform handle, impact cap and a continuous hexagonal blade for slotted screws 1.2 x 7.0 x 125 mm
1 screwdriver VDE insulated with multi-component force booklet for slotted screws 1.0 x 5.5 x 125 mm
1 screwdriver VDE insulated with multi-component force handle and reduced blade diameter for slotted screws 0.6 x 3.5 x 100 mm
1 voltage tester, single-pole with shaped handle test range 150 - 250 Volt, 3 x 70 mm
Each 1 hexagon socket wrench with power-grip shape and hollow shaft for protruding threaded bolts Gr. 10 and 13 mm
The 1-bit with hold function for the screw, for screws with Torx ® Profile Size T 10/50 mm, T 15/50 mm, T 20/50 mm, T 25/50 mm, T 30/50 mm, T 40/50 mm
The 1-Bit for screws with Phillips (PH) Sz.1/89 mm, 2/89 mm
The 1-Bit for screws with hexagon profile size 3/89 mm, 4/89 mm, 5/89 mm, 6/89 mm
1 Adapter 6.3 mm (1/4") square socket to 6.3 mm (1/4") Hexagon socket for screwdriver bits with a ratchet (Bitseitig with quick-change chuck)