• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05308428001 867/4 Z Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star TX 6 50 mm

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Weight: 6.000 standard / type / model: 867/4 Z Main features: 1/4″ T 6 Length 50 mm Execution: Tough additional info: Container: Brand name: Wera Model name Delivery.:

Technical specifications

  • Accessories: Features: Tough
  • For universal use.
  • For manual or machine operation (conventional Cordless screwdriver) Drive: 6.3 mm (1/4″) hexagon according to DINISO1173-E6.3
Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

50 mm

Width

300 mm

Height

300 mm

Weight

0.0678 kg

Dim

(L x W x H) 50 x 300 x 300 mm

Downforce

Star

Content

1 pc(s)

Size

TX 6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731064 Wera 05308428001 867/4 Z Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star TX 6 50 mm

Description

Bit 1/4" for TORX® screws, No. 867/4 Z

• SIMILAR TO DIN 3126-E 6.3; ISO 1173
• Tough
• For universal use

This text is machine translated.

Features

  • Bit length, 50 mm
  • VDE: No.
  • Screw type TX06
  • ESD justice: No.
  • Packing dimensions: Single
  • Tool length 50 mm
  • Blade diameter 3 mm
  • Blade length 50 mm
  • Blade length in inches: 2 in

Scope of delivery

  • 21040402

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.