• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05332606001 867/9 C TORX PLUS Torx bit Drive (screwdriver): 5/32" (4 mm) Half Moon Downforce: TORX Plus 8 IP 70 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

867/9 C IP TORX PLUS® bits, halfmoon, 8 IP x 70 mm

  • For TORX PLUS® screws
  • Hard
  • For direct machine drive
  • 4 mm halfmoon
  • Six-pointed star bolt within a circle.

Technical specifications

  • Blade length: 20 mm
Product type

Torx bit

Drive

5/32" (4 mm) Half Moon

Length

70 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

TORX Plus

Content

1 pc(s)

Size

8 IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408150 Wera 05332606001 867/9 C TORX PLUS Torx bit Drive (screwdriver): 5/32" (4 mm) Half Moon Downforce: TORX Plus 8 IP 70 mm

Description

Hard Wera bits for TORX PLUS® screws. TORX PLUS profiles have an elliptical profile whick makes it possible to increase the size of the six flanks that transfer the torque between the tool and the screw. The force applied by the user is distributed across larger surface area allowing more torque to be transferred and extending the service life of both the screw and the tool. Drive: 4 mm halfmoon for direct machine drive.

Features

  • Application: TORX ® PLUS ® screws
  • Design: Hard.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)