• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 100 S 05000205001 Hammer handle 81 g 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

100 S-less ash stalks for hammer 100;101;102

  • Spare part for hammers 100, 101, 102
  • High-quality ashwood for demanding work
  • Powerful hammering with surface protection

Technical specifications

Product type

Hammer handle

Weight

81 g

Length

250 mm

Material (handle)

Ash wood

Head weight

81 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360292 Wera 100 S 05000205001 Hammer handle 81 g 250 mm 1 pc(s)

Description

Replaceable handle for soft faced hammers, types 100, 101, 102. Made of high-quality ashwood.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.