
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Torque Screwdriver Kraftform Micro ESD1460
- Suitable for the application on fine electronics
- Pre-set torque value of 3.5 Ncm
- Electrical surface resitance of < 10^9 Ohm
- Distinctly audible and noticeable excess load signal
- Reading accuracy of ±10% of set value
Technical specifications
- Product type
Torque screwdriver
- Range of use
ESD
- Drive
5/32" (4 mm) Half Moon
5/32" (4 mm) HIOS
- Torque (min.)
0.02 Nm
- Torque (max.)
0.06 Nm
- Tolerance ±
10 %
- Length
13 cm
- Handle Ø
13 mm
- Handle length
13.3 mm
- Material
Tool steel
- Material properties
alloyed
- DIN standard
DIN EN ISO 6789
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN ISO 6789
- Nm graduation
0.035 Nm
- Standards
EN ISO 6789
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 408091 Wera 1460 ESD Torque screwdriver 0.02 - 0.06 Nm
Description
9 Ohm for safe protection against electrostatic energy.
Features
- Pre-measured value: 0.035 Nm
- Precision: ±10 % (EN ISO 6789)
- Tamper-proof.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 161.98€ 156.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































