
Highlights & Details
6 pts. Hex-ball electronics screwdriver set
- With rack holder
Technical specifications
- Product type
Screwdriver set
- Range of use
Electrical & precision engineering
- Downforce
Allen
- Material
Tool steel
- Material properties
alloyed
matt nickel-chrome plating
- Length
157 mm
- Screwdriver features
Multi-purpose tool grip
Ball head handle
- Weight
0.409 kg
- Width
205 mm
- Dim
(L x W) 157 mm x 205 mm
- Size
0.9 / 1.3 / 1.5 / 2.0 / 2.5 / 3.0 mm
Documents & Downloads
Datasheet
Datasheet 825234 Wera 2052/6 Electrical & precision engineering Screwdriver set 6-piece Allen
User & Safety Instructions
User & Safety Instructions 825234 Wera 2052/6 Electrical & precision engineering Screwdriver set 6-piece Allen
Description
This text is machine translated.
Scope of delivery
- SW 0.9/1.3/1.5/2.0/2.5/3.0 mm (from SW 1.5 mm in implementation with a ball)
- With rack holder.
Frequently Bought Together
(*All information is plus legal VAT)€ 137.96€ 136.96*














































