
Highlights & Details
VDE Interchangeable blade set 17pcs
- 17pcs VDE blade, SL,TX, PH, PZ, SL/PZ
- AC tester up to 250 V
Technical specifications
- 1pc insulated holder driver
- 1pc AC tester (105 ~ 250V)
- 13pcs VDE blade
- SL: 3.0 x 100mm, 3.5 x 100mm , 4.0 x 100mm , 5.5 x 100mm , 6.5 x 100mm
- TORX: T10 x 100mm , T15 x 100mm , T20 x 100mm , T25 x 100mm
- PH: #1 x 80mm , #2 x 100mm
- PZ: #1 x 80mm , #2 x 100mm
- 2pcs special blade
- SL/PZ1 80mm , SL/PZ2 100mm
- Product type
Interchangeable bit
- Range of use
Electrical & precision engineering
Electrician
VDE
Workshop
- Downforce
Slot
TX
Phillips
Pozidriv
- Material
Chromium-vanadium steel
TPU
- Material properties
tempered
- DIN standard
DIN EN 60900
- Content
17 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108751 TOOLCRAFT WHS-017 VDE Interchangeable blade set 17pcs Slot, TX, Phillips, Pozidriv
Warranty Terms
Warranty Terms 2108751 TOOLCRAFT WHS-017 VDE Interchangeable blade set 17pcs Slot, TX, Phillips, Pozidriv
Description
Scope of delivery
- AC Tester
- VDE Screwdriver holder
- 13X VDE blade, SL 3.0, SL 3.5, SL 4.0, SL 5.5, SL 6.5; T10, T15, T20, T25, PH1, PH2, PZ1, PZ2
- 2X Special blade, SL/PZ1, SL/PZ2
Frequently Bought Together
(*All information is plus legal VAT)€ 107.26€ 89.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































