
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
Only 10 Set(s) available
Technical specifications
- Product type
Interchangeable bits set
- Range of use
ESD
- Downforce
Slot
Phillips
Star socket
Allen
- Blade length
12 mm
- Length
158 mm
- Blade Ø
4 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- Width
57 mm
- Height
49 mm
- Screwdriver features
Ball head handle
Multi-purpose tool grip
- Content
1 pc(s)
- Material (details)
High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 804300 Wiha 31499 ESD Interchangeable bits set 11-piece Slot, Phillips, Star socket, Allen
Description
For hexagon socket screws. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated
Hints
This text is machine translated.































