
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
Only 10 Set(s) available
Technical specifications
- Product type
Interchangeable bits set
- Range of use
Workshop
- Downforce
Slot
Phillips
- Blade length
12 mm
- Length
250 cm
- Blade Ø
4 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
- Width
250 mm
- Height
100 mm
- Screwdriver features
Multi-purpose tool grip
- Content
1 pc(s)
- Material (details)
High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Weight
210 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 804019 Wiha 00610 Workshop Interchangeable bits set 11-piece Slot, Phillips
Description
For hexagon socket screws. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated
Scope of delivery
- 1x SoftFinish® telescopic screwdriver handle for 4.0 mm SYSTEM 4 reversing blade
- 1x chaning blade SYSTEM 4 slot 1.5 mm, 3.0 mm, 120 mm
- 1x chaning blade SYSTEM 4 slot 2.0 mm, 3.5 mm, 120 mm
- 1x chaning blade SYSTEM 4 slot 2.5 mm, 4.0 mm, 120 mm
- 1x chaning blade SYSTEM 4 Phillips PH000, PH00, 120 mm
- 1x chaning blade SYSTEM 4 Phillips PH0, PH1, 120 mm
- 1x CHANING blade SYSTEM 4 hexagonal ball head 1.3 mm, 1.3 mm, 120 mm
- 1x CHANING blade SYSTEM 4 hexagonal ball head 1.5 mm, 1.5 mm, 120 mm
- 1x CHANING blade SYSTEM 4 hexagonal ball head 2.0 mm, 2.0 mm, 120 mm
- 1x CHANING blade SYSTEM 4 hexagonal ball head 2.5 mm, 2.5 mm, 120 mm
- 1x CHANING blade SYSTEM 4 hexagonal ball head 3.0 mm, 3.0 mm, 120 mm
- 1x Roll bag
Hints
This text is machine translated.






























