
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
SYSTEM 6 Combi Blade Set, 11-piece
- mixed 12 piece Includes rollable bag
- Blade length adjustable variably (42 - 114 mm)
- Extensive, changeable blade assortment
Technical specifications
- Product type
Interchangeable bits set
- Range of use
Workshop
- Downforce
Slot
Phillips
Pozidriv
Star socket
Allen
- Blade length
15 mm
- Blade Ø
6 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
- Width
17.00 mm
- Height
26.00 mm
- Screwdriver features
Multi-purpose tool grip
- Content
1 pc(s)
- Weight
490.0000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 804014 Wiha Wiha SYSTEM 6 281 - Handhalter mit Bitset - 12 Stücke Workshop Interchangeable bits set 11-piece Slot, Phillips, Po
Description
Versatile for general applications in the workshop and operation. Ball head allows screws to be fastened at an angle of up to 25°. Handle: with 6 mm hexagon chuck. Reversible blade allows variable length setting of 42 - 114 mm. click-stop ball clamping ensures a secure hold and rapid blade change. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated. color-coded Wiha ChromTop ® blade tips. with holes in the blade tip.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 244.35€ 192.96*



















































