
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
Slotted/Philips-PH/PZ VDE screwdriver set Kraftform Plus 7-piece.
- With reduced blade diameter
- Including voltage tester
Technical specifications
- Product type
Screwdriver set
- Range of use
VDE
- Downforce
Slot
Phillips
Pozidriv
- Material
Tool steel
- Material properties
alloyed
matt nickel-chrome plating
- DIN standard
DIN EN 60900
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826549 Wera 160 iS/7 VDE Screwdriver set 7-piece Slot, Phillips, Pozidriv
Certificate
Certificate 826549 Wera 160 iS/7 VDE Screwdriver set 7-piece Slot, Phillips, Pozidriv
Description
Kraftform Plus VDE-insulated safety screwdriver with reduced blade diameter with integrated protective insulation, so that you can reach deeply-embedded screws and spring elements. Individually tested according to IEC 60900-2004.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Slit 0.6 x 3.5 x 100/0.8 x 4.0 x 100/1.0 x 5.5 x 125 mm
- Cross-head PH 1 x 80/PH 2 x 100/PZ 2 x 100
- Phase tester 0.5 x 3.0 x 70 mm
- Storage rack.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.48*
What kind of Screwdriver sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































