
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Highlights & Details
7-piece VDE slotted / cross-slotted PH screwdriver set.
- Lasertip blade tips for better hold in the screw head
Technical specifications
- Product type
Screwdriver set
- Range of use
VDE
- Downforce
Slot
Phillips
- Material
Tool steel
- Material properties
high alloyed
- Length
280 mm
- DIN standard
DIN EN 60900
- Screwdriver features
Multi-purpose tool grip
- Weight
0.67 kg
- Width
205 mm
- Dim
(L x W) 280 mm x 205 mm
- EN standard
EN 60900
- Standards
IEC 60900, EN 60900.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 812022 Wera 160 i/7 Rack VDE Screwdriver set 7-piece Slot, Phillips
User & Safety Instructions
User & Safety Instructions 812022 Wera 160 i/7 Rack VDE Screwdriver set 7-piece Slot, Phillips
Description
7-piece screwdriver set with pieces audited Insulated screwdrivers in accordance with IEC 60900. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. Kraftform Plus grip for comfortable ergonomic working, the bubbles and schwielen can be avoided. Hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Roll-off prevents annoying rolling away at the workplace. Partially Lasertip: the tip of the screw head and gripped in prevents the slipping. Including voltage tester and 1 Rack for storage.
This text is machine translated.
This text is machine translated.
Features
- Blades and helve fully insulated till 1000 V
- Drives according to DIN
- Blades made of high-alloy tool steel
- Grips made of impact-resistant plastic
- Kraftform® grip with integrated hard and soft zone for easier transmission of torque
- Unroll protection at the grip underrun
- With laser tip in case of slotted, cross-slotted PH/PZ-drives for better transmission of force and better grip.
Scope of delivery
- 4 VDE slotted screwdrivers 2.5 x 80/ 3.5 x 100/ 4 x 100/ 5.5 x 125 mm
- 2 VDE Phillips PH-screwdrivers: PH- 1 x 80 mm/PH 2 x 100 mm
- Voltage tester
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.46*
What kind of Screwdriver sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































































