
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Slotted VDE-Screwdriver
Technical specifications
- Product type
Slotted screwdriver
- Range of use
VDE
- Blade width
3 mm
- Blade thickness
0.5 mm
- Blade length
100 mm
- Length
181 mm
- Handle Ø
26 mm
- Handle length
81 mm
- Blade type
Round
- Blade Ø
7 mm
- Material
Tool steel
- Material properties
alloyed
- DIN standard
DIN EN 60900
- Width
300 mm
- Height
300 mm
- Dim
(L x W x H) 181 x 300 x 300 mm
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
- Type
without Lasertip®
- Handle grip dimensions
(L x Ø) 81 x 26 mm
- Standards
DIN EN 60/ 900
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826088 Wera 160 i VDE Slotted screwdriver Blade width: 3 mm Blade length: 100 mm DIN EN 60900
Description
Wera VDE screwdriver with mehrkomponentigem Kraftform Plus grip for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
This text is machine translated.
This text is machine translated.
Features
- Conical cutting
- Handle: Force Form with roll-off protection, multi-component
- Blade: Isolated.
Hints
VDE design without laser tip
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































