

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Slotted screwdriver
VDE
4 mm
0.8 mm
100 mm
211 mm
30 mm
111 mm
Round
Chrome moly vanadium steel
tempered
burnished
DIN 7437
DIN 5264
DIN ISO 2380
DIN EN 60900
0.055 kg
Slot
Multi-purpose tool grip
EN 60900
Chromium-vanadium-molybdenum steel, hardened throughout, burnished.
VDE
(L x Ø) 111 x 30 mm
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
Straight
TRUE
55 kg/m
211 m
yes
User & Safety Instructions 821429 Wiha Schlitz-Schraubendreher 4,0mm SoftFinish-slimFix VDE1000V VDE Slotted screwdriver Blade width: 4 mm Blade length: 1
€ 21.98*
The necessary accessories are required to use the article as described.