
Technical specifications
- No continuous blade, impact cap and key help.
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
3.5 mm
- Blade thickness
0.6 mm
- Blade length
80 mm
- Length
161 mm
- Handle Ø
26 mm
- Handle length
81 mm
- Blade type
Hexagonal
- Blade Ø
4 mm
- Material
Tool steel
- Material properties
alloyed
- DIN standard
DIN 5264-A
DIN ISO 2380
- Width
300 mm
- Height
300 mm
- Dim
(L x W x H) 161 x 300 x 300 mm
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Handle grip dimensions
(L x Ø) 81 x 26 mm
- Standards
DIN 5264-A · ISO 2380
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824674 Wera 932 A Workshop Slotted screwdriver Blade width: 3.5 mm Blade length: 80 mm DIN 5264-A, DIN ISO 2380
Description
This text is machine translated.
Features
- Black Point
Frequently Bought Together
(*All information is plus legal VAT)€ 24.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































