
Number
Total (€ 43.99 / piece)
€ 45.99
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
6 pcs. SlimFix slot/cross-slit PH VDE screwdriver set
- 33% slimmer VDE insulation integrated in the blade
- Effortless access to deep-lying screws
- Ideal VDE activation tool for spring clamps
Technical specifications
- Handle diameter 23 - 36 mm
- Blade width (details): Slot 0.6 - 1.2 mm
- Blade length 80 - 150 mm
- Product type
Screwdriver set
- Range of use
VDE
- Downforce
Slot
Phillips
- Material
Chrome moly vanadium steel
- Material properties
tempered
burnished
- Length
353 mm
- DIN standard
DIN 7437
DIN 5264
DIN ISO 2380
DIN EN 60900
- Screwdriver features
Multi-purpose tool grip
- Weight
0.633 kg
- Width
44 mm
- Height
237 mm
- Dim
(L x W x H) 353 x 44 x 237 mm
- Type
VDE
- EN standard
EN 60900
- Standards
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821437 Wiha VDE Screwdriver set 6-piece Slot, Phillips
Description
Due to the small version in the front section can deep-set screw and spring elements are reached and operated. VDE also ideal tool for actuating spring clips, by optimizing the wedge shape of the slit blades.
Features
- Blade made of high-quality chromium-vanadium-molybdenum steel, thoroughly hardened and bronzed.
- Direct on the blade protection insulation ,integrated completly in the front area.
- Ergonomic Wiha SoftFinish® multi-component grip with anti-roll off protection.
- The protective insulation lets you work on components carrying voltages up to 1000 V/AC.
Scope of delivery
- 4 Slot-Screw driver: 3.0 x 100/4.0 x 100/5.5 x 125/6.5 x 150 mm
- 2 cross slot-screw driver: PH1 x 80/PH2 x 100 mm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 76.97€ 74.97*
What kind of Screwdriver sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































