

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Phillips screwdriver
VDE
PH 1
80 mm
191 mm
30 mm
111 mm
Round
Chrome moly vanadium steel
tempered
burnished
DIN ISO 8764
DIN EN 60900
18.50 mm
3.00 mm
(L x W x H) 191 x 18.50 x 3.00 mm
0.055 kg
Phillips
Multi-purpose tool grip
EN 60900
VDE
111 x 30 mm (L x Ø)
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
yes
User & Safety Instructions 821432 Wiha 3211 slimFix 10136 VDE Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764, DIN EN 60900
€ 26.98*
The necessary accessories are required to use the article as described.