
Highlights & Details
Cross-head PZ Screwdriver
Technical specifications
- Product type
Phillips screwdriver
- Range of use
Workshop
- Size
PZ 1
- Blade length
80 mm
- Length
191 mm
- Handle Ø
30 mm
- Handle length
111 mm
- Blade type
Round
- Blade Ø
4.5 mm
- Material
Chrome moly vanadium steel
- Material properties
tempered
matt chrome plating
- DIN standard
DIN ISO 8764
- Height
3.00 mm
- Downforce
Pozidriv
- Screwdriver features
Multi-purpose tool grip
- Material (details)
Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
- Handle grip dimensions
(L x Ø) 111 x 30 mm
- Standards
ISO 8764
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 857661 Wiha 313 00770 Workshop Phillips screwdriver PZ 1 Blade length: 80 mm DIN ISO 8764
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 18.48*
What kind of Phillips Keys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























