
Highlights & Details
VDE PZ crosshead screwdrivers
- Slim design
Technical specifications
- Product type
Phillips screwdriver
- Range of use
VDE
- Size
PZ 2
- Blade length
100 mm
- Length
218 mm
- Handle Ø
36 mm
- Handle length
118 mm
- Blade type
Round
- Material
Chrome moly vanadium steel
- Material properties
tempered
burnished
- DIN standard
DIN ISO 8764
- Width
21.50 mm
- Height
3.50 mm
- Dim
(L x W x H) 218 x 21.50 x 3.50 mm
- Weight
0.093 kg
- Downforce
Pozidriv
- Screwdriver features
Multi-purpose tool grip
- Type
VDE
- Handle grip dimensions
118 x 30 mm (L x Ø)
- Standards
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821436 Wiha 3241 slimFix 35396 VDE Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764
Description
Features
- Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed
- Protective insulation sprayed directly on to the blade, in the front area integrated completely in the blade
- Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection
- For working in the area of conducting parts up to 1000 V AC.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 31.98€ 30.98*
What kind of Phillips Keys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























