User & Safety Instructions 1888000 Wera 1567 ESD Micro ESD Torx screwdriver Size (screwdriver) T 4 Blade length: 40 mm 1 pc(s)
Description
Electrostatically Safe Micro screwdriver. Secure protection against electrostatic energy and associated damages. With convenient holding function: through the from the surface pressure between the tip and the screw profile clamping force if the screws are held securely on the tool. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Black Point tip offers fit and optimized protection against corrosion.
Electrostatically Safe Micro screwdriver. Secure protection against electrostatic energy and associated damages. With convenient holding function: through the from the surface pressure between the tip and the screw profile clamping force if the screws are held securely on the tool. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Black Point tip offers fit and optimized protection against corrosion.