




Phillips screwdriver
VDE
PZ 1
80 mm
178 mm
33 mm
98 mm
Round
Tool steel
alloyed
nickel plated
DIN ISO 8764-PZ
DIN EN 60900
300 mm
300 mm
(L x W x H) 178 x 300 x 300 mm
Pozidriv
Multi-purpose tool grip
EN 60900
with Lasertip®
98 x 33 mm (LxØ)
IEC 60900: 2004 · Conforms to: ISO 8764-PZ
Straight
TRUE
55.6 kg/m
178 m
yes
User & Safety Instructions 826274 Wera 165 i 05006162001 VDE Phillips screwdriver PZ 1 Blade length: 80 mm DIN ISO 8764-PZ, DIN EN 60900
€ 23.98*
The necessary accessories are required to use the article as described.