• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 167 i VDE Torx screwdriver Size (screwdriver) T 9 Blade length: 80 mm DIN EN 60900 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

167 i3 K TX9 x 80 mm VDE-Screw.-turning.

  • Tip zinc phosphate coating
  • roll

Technical specifications

Product type

Torx screwdriver

Range of use

VDE

Size

T 9

Blade length

80 mm

Length

161 mm

Handle Ø

26 mm

Handle length

81 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN EN 60900

Width

300 mm

Height

300 mm

Dim

(L x W x H) 161 x 300 x 300 mm

Downforce

Star socket

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Standards

IEC 60900:2004

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817135 Wera 167 i VDE Torx screwdriver Size (screwdriver) T 9 Blade length: 80 mm DIN EN 60900 1 pc(s)

Description

Wera VDE screwdriver with mehrkomponentigem Kraftform handle for fast and careful working. Checked at 10 000 volts. Hexagonal unroll-protection against annoying from rolling away.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. Moreover, safety considerations are also associated with the VDE 100 series, with which Wera tops all. The quality of the blades surpasses the known standard in terms of hardness and torque strength. The safety at work is ensured up to 1000 V by the routine testing of each single tool for dielectric strength at 10,000 V. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (red grip zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (yellow) enable the loss-free transmission of high forces. Even under extreme conditions of use is tested by the cold-impact strength at -40°C the security is ensured. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 167 i3 K TX9 x 80 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)